SKF 6202 TN9/C3 1 Row Ball Bearing - 15 mm ID, 35 mm OD

Bulk discount available

Subtotal (1 unit)*

$17.36

(exc. GST)

$19.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 12$17.36
13 - 24$16.90
25 +$16.48

*price indicative

RS Stock No.:
126-2364
Mfr. Part No.:
6202 TN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

15 mm

Product Type

Ball Bearing

Outside Diameter

35 mm

Race Width

11mm

Ball Material

Steel

Race Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

3.75kN

Dynamic Load Rating

8.06kN

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

28000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

SKF High Temperature Deep Groove Ball Bearing


SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.

Features:

• Excellent performance in hot conditions, dry environments and low rotational speed applications

• Temperature range -30°C to 150°C

• Suitable for high and very high speeds

• Steel/Ceramic ball material

• Plain race type

• Low friction

• Available in many designs, variants and sizes

Why choose Deep Groove Ball Bearings?

• For their versatility - channelling radial and axial loads they are widely used in many industries

• Cost efficient - due to low friction torque the temperature remains low therefore reduces the energy cost of running in equipment such as the conveyor belt

• Low maintenance - no additional lubrication after installation

Applications:

• Agricultural industry

• Food processing

• Machine Tools

• Material handling

• Medical/Pharmaceutical

• Printing

• Wind energy


What is the inner ring diameter?

A range between 6 mm to 40 mm

What is internal/external design?

• 2RS1 - Contact seal NBR on both sides 2RSH - Contact seal NBR on both sides

• Z, 2Z - Shield on one or both sides

• 2RSL - RSL low-friction contact seal on both sides of the bearing

• 2RZ - RZ low-friction non-contact seal on both sides of the bearing

• 2ZNR - Shield on both sides, snap ring groove in the outer ring, with snap ring

• NR - Snap ring groove in the outer ring, with an appropriate snap ring

• E - Reinforced ball set

Cage Design

• TN9 - Glass fibre reinforced polyamide 66 cages, rolling element centred

• Stainless steel

Lubrication

• GJN - Grease with a polyurea thickener of consistency 2 to the NLGI scale for a temperature range -30°C to +150°C (normal fill grade) VT162 - Lubricated with Klueber Isoflex Topas NB52 grease

• WT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +160 °C

• LHT - Grease with a lithium thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –50°C to +140 °C

• HT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +150 °C (normal fill grade)

Accuracy/Clearance

• C2 - Radial internal clearance smaller than normal C3 - Internal clearance greater than normal

• C4 - Radial internal clearance greater than C3

• C5 - Radial internal clearance greater than C4

Deep Groove Ball Bearings


Related links