BNL AC686FZZ/4N/D Single Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 13mm O.D
- RS Stock No.:
- 884-1219
- Mfr. Part No.:
- AC686FZZ/4N/D
- Brand:
- BNL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 884-1219
- Mfr. Part No.:
- AC686FZZ/4N/D
- Brand:
- BNL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BNL | |
| Inside Diameter | 6mm | |
| Outside Diameter | 13mm | |
| Race Width | 5mm | |
| Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
| Sealing Arrangement | Both Sides Shielded | |
| Bearing Clearance | CN | |
| Material | Plastic | |
| Ball Material | Stainless Steel | |
| Cage Material | Acetal | |
| Number of Rows | 1 | |
| Static Load Rating | 12.3N | |
| Dynamic Load Rating | 29.4N | |
| Bore Type | Parallel | |
| Bearing Series | 8 Extra Thin Section | |
| Race Material | Acetal | |
| Partial Bearing Code | 686 | |
| Race Type | Flanged | |
| Select all | ||
|---|---|---|
Brand BNL | ||
Inside Diameter 6mm | ||
Outside Diameter 13mm | ||
Race Width 5mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Shielded | ||
Bearing Clearance CN | ||
Material Plastic | ||
Ball Material Stainless Steel | ||
Cage Material Acetal | ||
Number of Rows 1 | ||
Static Load Rating 12.3N | ||
Dynamic Load Rating 29.4N | ||
Bore Type Parallel | ||
Bearing Series 8 Extra Thin Section | ||
Race Material Acetal | ||
Partial Bearing Code 686 | ||
Race Type Flanged | ||
- COO (Country of Origin):
- TH
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- BNL AC686ZZ/4N/D Single Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 13mm O.D
- BNL AC606Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side Shielded 6mm I.D, 17mm O.D
- BNL AC6301Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side Shielded 12mm I.D, 37mm O.D
- BNL AC6801Z-ISB/4N/D Single Row Deep Groove Ball Bearing- One Side Shielded 12mm I.D, 21mm O.D
- SKF 361964 Single Row Deep Groove Ball Bearing- Both Sides Shielded 30mm I.D, 62mm O.D
- SKF E2.6300-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 10mm I.D, 35mm O.D
- SKF E2.6301-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 12mm I.D, 37mm O.D
- SKF 6007-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 35mm I.D, 62mm O.D












