NMB DDRI1438HHRA5P24LY121 1 Row Ball Bearing - 9.52 mm ID, 22.22 mm OD
- RS Stock No.:
- 747-709
- Mfr. Part No.:
- DDRI1438HHRA5P24LY121
- Brand:
- NMB
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$26.89
(exc. GST)
$29.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 240 unit(s) shipping from 09 November 2026
- Plus 500 unit(s) shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 10 | $13.445 | $26.89 |
| 12 - 48 | $13.29 | $26.58 |
| 50 + | $13.07 | $26.14 |
*price indicative
- RS Stock No.:
- 747-709
- Mfr. Part No.:
- DDRI1438HHRA5P24LY121
- Brand:
- NMB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NMB | |
| Product Type | Ball Bearing | |
| Inside Diameter | 9.52mm | |
| Outside Diameter | 22.22mm | |
| Race Width | 7.13mm | |
| Ball Material | Stainless Steel | |
| Race Material | Martensitic Stainless Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 1.368kN | |
| Dynamic Load Rating | 3.297kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Bearing Type | Double Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NMB | ||
Product Type Ball Bearing | ||
Inside Diameter 9.52mm | ||
Outside Diameter 22.22mm | ||
Race Width 7.13mm | ||
Ball Material Stainless Steel | ||
Race Material Martensitic Stainless Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 1.368kN | ||
Dynamic Load Rating 3.297kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Bearing Type Double Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- TH
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.
Related links
- NSK-RHP KLNJ3/8 1 Row Ball Bearing - 9.52 mm ID, 22.22 mm OD
- NSK-RHP KLNJ3/8-2ZRY 1 Row Ball Bearing - 9.52 mm ID, 22.22 mm OD
- NMB DDRIF-614ZZHA5P24LY121 1 Row Ball Bearing - 6.35 mm ID, 9.52 mm OD
- NTN 4T-07087/07210X Tapered Roller 22.22 mm ID Tapered Roller Bearing, 50.8 mm OD
- RS PRO Nitrile Rubber (NBR) Seal 44.45 mm OD, 9.53 mm
- NMB DDR-2ZZRA5P24LY121 1 Row Ball Bearing - 3.17 mm ID, 9.52 mm OD
- NMB DDRI-614ZZHA5P24LY121 1 Row Ball Bearing - 6.35 mm ID, 9.52 mm OD
- NSK-RHP LJ7/8-2ZJ 1 Row Ball Bearing - 22.22 mm ID, 50.8 mm OD
