NMB DDRI-614ZZHA5P24LY121 1 Row Ball Bearing - 6.35 mm ID, 9.52 mm OD

Get a bulk buy discount

Add 12 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$26.16

(exc. GST)

$28.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 10 February 2027
  • Plus 100 unit(s) shipping from 07 April 2027
  • Plus 100 unit(s) shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 10$13.08$26.16-
12 - 48$12.865$25.731%
50 +$12.675$25.353%

*price indicative

RS Stock No.:
747-658
Mfr. Part No.:
DDRI-614ZZHA5P24LY121
Brand:
NMB
Find similar products by selecting one or more attributes.
Select all

Brand

NMB

Product Type

Ball Bearing

Inside Diameter

6.35mm

Outside Diameter

9.52mm

Race Width

3.17mm

Race Material

Martensitic Stainless Steel

Ball Material

Stainless Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

205kN

Internal Clearance

CN

Dynamic Load Rating

417N

Standards/Approvals

No

Bore Type

Parallel

Race Type

Plain

Bearing Type

Double Row Deep Groove Ball

COO (Country of Origin):
TH

Metric & Imperial Bearings - ABEC 5


NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy