SNR 6320ZZC3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$925.47

(exc. GST)

$1,018.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$925.47

*price indicative

RS Stock No.:
700-487
Mfr. Part No.:
6320ZZC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

100mm

Outside Diameter

215mm

Race Width

47mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

141000N

Internal Clearance

C3

Dynamic Load Rating

183000N

Series

632

Limiting Speed

4100rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is designed for reliable radial contact, making it an essential component in various mechanical applications. Featuring a pressed steel cage and shields on both sides, this bearing ensures optimal performance while protecting internal elements from contaminants. Engineered for durability, it boasts a robust construction that accommodates significant dynamic and static loads, making it Ideal for high-speed and heavy-load operations. With precise internal and external diameters, as well as a well-defined operating temperature range, this bearing is perfectly suited for demanding environments. The SNR Deep Groove Ball Bearing is a versatile solution, enhancing operational efficiency and longevity in mechanical assemblies.

Robust single row design for enhanced stability and load capacity

Pressed steel cage for improved durability and material strength

Dual protective shields that prevent ingress of dust and debris

Radial clearance class C3 for increased operational tolerance

High dynamic load capacity of 183,000,000 mN ensures reliability in high-performance applications

Static load capacity of 141,000,000 mN effectively handles non-moving loads

Fatigue limit load of 5,100,000 mN allows for extended service life under cyclic loads

Optimised operating temperatures range from 243.15 °K to 393.15 °K, providing flexibility in varied environments

Accurate bearing frequencies enhance monitoring and maintenance strategies

Compact dimensions facilitate compatibility with a variety of machinery and equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy