SKF 53210 1 Row Thrust Ball Bearing - 50 mm ID, 78 mm OD
- RS Stock No.:
- 587-271
- Mfr. Part No.:
- 53210
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$1,033.17
(exc. GST)
$1,136.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,033.17 | $206.634 |
*price indicative
- RS Stock No.:
- 587-271
- Mfr. Part No.:
- 53210
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Thrust Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 78mm | |
| Race Width | 23.5mm | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 116kN | |
| Dynamic Load Rating | 49.4kN | |
| Bore Type | Ground | |
| Standards/Approvals | No | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Thrust Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 78mm | ||
Race Width 23.5mm | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 116kN | ||
Dynamic Load Rating 49.4kN | ||
Bore Type Ground | ||
Standards/Approvals No | ||
Limiting Speed 4500rpm | ||
Bearing Type Thrust Ball | ||
- COO (Country of Origin):
- DE
The SKF Single direction thrust ball bearings, with sphered housing washer, can accommodate axial loads in one direction. The shaft washers have a ground bore that enables an interference fit. The sphered housing washers can accommodate initial misalignment when configured correctly with a sphered seat washer or a machine component with a sphered surface.
Separable design facilitates mounting or dismounting and maintenance inspections
Interchangeable components
Ground bore of shaft washers enables interference fit
Sphered housing washers can accommodate initial misalignment
Related links
- NTN 51308 1 Row Thrust Ball Bearing - 40 mm ID, 78 mm OD
- SKF 51210 1 Row Ball Bearing - 50 mm ID, 78 mm OD
- SKF 51410 1 Row Thrust Ball Bearing - 50 mm ID, 110 mm OD
- NTN 51310 1 Row Thrust Ball Bearing - 50 mm ID, 95 mm OD
- RS PRO 51210 1 Row Ball Bearing - 50 mm ID, 78 mm OD
- FAG 51210 1 Row Ball Bearing - 50 mm ID, 78 mm OD
- NTN 51210 Ball Bearing - 50 mm ID, 78 mm OD
- SNR 51210 Ball Bearing - 50 mm ID, 78 mm OD
