SKF 51214 1 Row Thrust Ball Bearing - 70 mm ID, 105 mm OD
- RS Stock No.:
- 207-6301
- Mfr. Part No.:
- 51214
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$255.91
(exc. GST)
$281.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $255.91 |
| 5 + | $210.61 |
*price indicative
- RS Stock No.:
- 207-6301
- Mfr. Part No.:
- 51214
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Thrust Ball Bearing | |
| Outside Diameter | 105mm | |
| Race Width | 27mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 160kN | |
| Dynamic Load Rating | 62.4kN | |
| Standards/Approvals | No | |
| Series | 1 Extra Light Thrust | |
| Bore Type | Parallel | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Thrust Ball Bearing | ||
Outside Diameter 105mm | ||
Race Width 27mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 160kN | ||
Dynamic Load Rating 62.4kN | ||
Standards/Approvals No | ||
Series 1 Extra Light Thrust | ||
Bore Type Parallel | ||
Limiting Speed 3600rpm | ||
Bearing Type Thrust Ball | ||
- COO (Country of Origin):
- DE
SKF Thrust Ball Bearing, 70mm Inside Diameter, 105mm Outside Diameter - 51214
This thrust ball bearing is designed for single direction thrust applications. It features an inside diameter of 70mm and an outside diameter of 105mm, providing robust performance in various mechanical environments. Constructed from high-quality steel, the open type design allows for easy access and maintenance. Its efficient load ratings make it suitable for high load applications.
Features & Benefits
• Open type design allows for straightforward installation and maintenance
• Steel construction enhances durability and reliability in operation
• Minimal bore type ensures a precise fit for effective functionality
• Single row configuration reduces friction for smoother operation
Applications
• Used in mechanical assemblies requiring precise axial load handling
• Ideal for in the automotive and electronics sectors
• Utilised in industrial machinery with thrust load requirements
• Suitable for automation systems that involve axial movements
• Compatible with needing a space-efficient bearing design
What dynamic load rating can be expected from this component?
The dynamic load rating provided is 62.4kN, allowing it to handle significant operational stresses.
How does the open type design benefit users during maintenance?
The open type design facilitates easy inspection and lubrication access, ensuring consistent performance and longevity.
What is the recommended maximum operating speed for efficient use?
The limiting speed for this bearing is up to 3600 r/min, optimum for dynamic applications.
What load capacity should be considered for applications involving heavy loads?
This model supports a static load rating of 160kN, making it well-suited for high-load demands.
How does the construction material impact its performance?
The steel construction not only provides strength but also contributes to better wear resistance, enhancing operational lifespan.
- RS Stock No. 2076326
- Mfr. Part No. 51407
Each
$300.89
- RS Stock No. 2076279
- Mfr. Part No. 51116
Each
$167.64
Related links
- SKF 51311 1 Row Thrust Ball Bearing - 55 mm ID, 105 mm OD
- NTN 51311 1 Row Thrust Ball Bearing - 55 mm ID, 105 mm OD
- SNR 51214 Ball Bearing - 70 mm ID, 105 mm OD
- NTN 51214 Ball Bearing - 70 mm ID, 105 mm OD
- SKF 53214 1 Row Ball Bearing - 70 mm ID, 105 mm OD
- NTN 51314 1 Row Thrust Ball Bearing - 70 mm ID, 125 mm OD
- SKF 51406 1 Row Thrust Ball Bearing - 30 mm ID, 70 mm OD
- SNR 51406 1 Row Thrust Ball Bearing - 30 mm ID, 70 mm OD












