FAG 6215-J20AA-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- RS Stock No.:
- 310-784
- Mfr. Part No.:
- 6215-J20AA-C3
- Brand:
- FAG
Subtotal (1 unit)*
$1,368.00
(exc. GST)
$1,504.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,368.00 |
*price indicative
- RS Stock No.:
- 310-784
- Mfr. Part No.:
- 6215-J20AA-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 75mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 49000N | |
| Dynamic Load Rating | 70000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 75mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 49000N | ||
Dynamic Load Rating 70000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 7800rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for high endurance and reliability, ideal for demanding applications. Designed with a unique ceramic coating, it enhances resistance to wear and corrosion, ensuring longevity. The robust steel sheet metal cage contributes to smooth operation while withstanding heavy loads. This product variant showcases an exceptional radial internal clearance, tailored for applications necessitating precision and stability.
Ceramic coating provides superior insulation and resistance to wear
Specially designed for reduced friction and enhanced durability
Compact dimensions enable easy integration into existing assemblies
Suitable for both grease and oil lubrication offering flexible maintenance options
Current insulation in the outer ring minimises risk of electrical damage
- RS Stock No. 0310783
- Mfr. Part No. 6215-2Z-C4
Each
$179.20
- RS Stock No. 0310318
- Mfr. Part No. 6215-C4
Each
$156.87
- RS Stock No. 0311998
- Mfr. Part No. 6312-J20AA-C3
Each
$1,361.57
- RS Stock No. 0310547
- Mfr. Part No. 6215-2Z-L069-C3
Each
$197.60
Related links
- FAG 6215-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6215-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6215-2Z-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2RS1/C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6312-J20AA-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- FAG 6315-J20AA-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6326-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6226-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 230 mm OD












