FAG 6211-C-2HRS-C3 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- RS Stock No.:
- 137-1685
- Mfr. Part No.:
- 6211-C-2HRS-C3
- Brand:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$81.13
(exc. GST)
$89.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $81.13 |
| 13 - 24 | $78.85 |
| 25 + | $76.74 |
*price indicative
- RS Stock No.:
- 137-1685
- Mfr. Part No.:
- 6211-C-2HRS-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 29kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 46kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Limiting Speed | 3900rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 29kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 46kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Limiting Speed 3900rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Deep Groove Ball Bearings
FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields.
Features and Benefits
• Low noise levels;• Improved sealing;• Lower friction;• Cost-effective
Product Application Information
Open bearings are suitable for high speeds. Due to the manufacturing process, they have turned recesses for sealing washers and sealing shields.
Suffixes
2Z - Gap seals on both sides. These bearings are greased using a high-quality grease, lubricated for life and suitable for high speeds;2HRS - Lip seals on both sides made from nitrile butadiene rubber. These bearings have an improved sealing function and retention in the outer ring. They are greased using a high-quality grease, lubricated for life and suitable for moderate speeds;2BRS - Non-contact seals on both sides. Their friction level is as low as with the gap seals. In addition, they offer better protection against the ingress of dust and the escape of lubricant;2RSR - Lip seals on both sides made from nitrile butadiene rubber NBR and are suitable for moderate speeds;C - Modified internal construction in Generation C
FAG
- RS Stock No. 1371686
- Mfr. Part No. 6211-C-2HRS
Each
$81.13
- RS Stock No. 1371687
- Mfr. Part No. 6211-C-2Z-C3
Each
$71.87
- RS Stock No. 0312727
- Mfr. Part No. 6211-C-Z
Each
$72.07
- RS Stock No. 2600835
- Mfr. Part No. 6309-C-2Z
Each
$82.78
Related links
- FAG 6211-C-2HRS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-2Z-C3 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-Z-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-Z 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-2Z 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6006-C-2HRS-C3 1 Row Ball Bearing - 30 mm ID, 55 mm OD












