SKF 2207 E-2RS1KTN9 35 mm ID 2 Row Ball Bearing -, 72 mm OD

Subtotal (1 unit)*

$182.02

(exc. GST)

$200.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.02

*price indicative

RS Stock No.:
209-1901
Mfr. Part No.:
2207 E-2RS1KTN9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Product Type

Ball Bearing

Outside Diameter

72mm

Race Width

23mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Sealed

Number of Rows

2

Internal Clearance

CN

Static Load Rating

6kN

Dynamic Load Rating

19kN

Standards/Approvals

No

Series

Self-aligning ball bearings

Bore Type

Tapered

Limiting Speed

6300rpm

Race Type

Plain

Bearing Type

Self-Aligning

SKF Self-Aligning Ball Bearing, 35mm ID, 72mm OD - 2207 E-2RS1KTN9


Achieve high speeds and cool running with this self-aligning ball bearing from SKF. The high-quality steel balls maintain loose conformity to the outer ring, which creates less friction and heat for reliable performance and durability. The bearing accommodates both static and dynamic misalignment, reducing errors and preventing deformation to the shaft and bearing seat. This component is shielded on both sides to keep out dirt and debris, while keeping in the essential lubricant.

• Tapered bore promotes lubrication and reduces friction

• Glass fibre-reinforced polyamide (PA) cage for enhanced strength and elasticity

• Dynamic load rating of 19kN (kilonewtons) and static load rating of 6kN allows use in heavy-duty applications

• Minimal maintenance and extended performance life, thanks to low heat-generating features

Applications


• Food and beverage processing

• Material handling

• Agricultural equipment

• Pulp and paper industry

• Fans and propellers

What are the advantages of a tapered bore?


A tapered bore provides ball bearings with advantages including improved preload maintenance for reduced noise and vibration, along with improved wear resistance. They also offer an extended service life, thanks to their enhanced lubrication use.

  • RS Stock No. 2091906
  • Mfr. Part No. 2207 ETN9
Each
$138.27
  • RS Stock No. 0505716
  • Mfr. Part No. 2207 E-2RS1TN9
Each
$141.81
  • RS Stock No. 2337081
  • Mfr. Part No. 2207 EKTN9/C3
Each
$154.77
  • RS Stock No. 2091904
  • Mfr. Part No. 2207 EKTN9
Each
$140.92

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy