FAG 6316-2RSR-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 260-0488
- Mfr. Part No.:
- 6316-2RSR-C3
- Brand:
- FAG
Subtotal (1 unit)*
$514.11
(exc. GST)
$565.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $514.11 |
*price indicative
- RS Stock No.:
- 260-0488
- Mfr. Part No.:
- 6316-2RSR-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 87kN | |
| Dynamic Load Rating | 131kN | |
| Series | 6316-2RSR-C3 | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 2470rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 87kN | ||
Dynamic Load Rating 131kN | ||
Series 6316-2RSR-C3 | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 2470rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG deep groove ball bearing has 80 mm bore diameter and 39 mm width with 13.3 calculation factor.
Operating temperature -20 to 100 °C
Related links
- FAG 6316-2RSR 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2Z-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-J20AB-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-J20C-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-J20AA-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-M-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316/C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
