Subtotal (1 unit)*
$636.89
(exc. GST)
$700.58
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $636.89 |
*price indicative
- RS Stock No.:
- 460-740
- Mfr. Part No.:
- 81216 TN
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 28mm | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Outside Diameter | 115mm | |
| Limiting Speed | 2400rpm | |
| Series | 81216 TN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 160kN | |
| Standards/Approvals | No | |
| Static Load Rating | 610kN | |
| Bearing Material | Bearing Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Race Width 28mm | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Outside Diameter 115mm | ||
Limiting Speed 2400rpm | ||
Series 81216 TN | ||
Number of Rows 1 | ||
Dynamic Load Rating 160kN | ||
Standards/Approvals No | ||
Static Load Rating 610kN | ||
Bearing Material Bearing Steel | ||
- COO (Country of Origin):
- SK
Akshay
The SKF Single row cylindrical roller thrust bearings are designed to accommodate heavy axial loads and peak loads in one direction, but not radial loads. They provide a high degree of stiffness and require little axial space. They are mainly used in applications where thrust ball bearings do not have sufficient load carrying capacity. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High axial load carrying capacity
High stiffness
Long service life
Require little axial space
Separable design
Related links
- SKF 81116 TN 80 mm ID Cylindrical Roller Bearing, 105 mm OD
- SKF NU 1015 ML 75 mm ID Cylindrical Roller Bearing, 115 mm OD
- SKF NN 3015 KTN/SP 75 mm ID Cylindrical Roller Bearing, 115 mm OD
- SKF NNF 5015 ADB-2LSV 75 mm ID Cylindrical Roller Bearing, 115 mm OD
- SKF NU 1015 ML/C3 75 mm ID Cylindrical Roller Bearing, 115 mm OD
- NTN NU1015G1C3 75 mm ID Cylindrical Roller Bearing, 115 mm OD
- INA 81216-TV 80 mm ID Roller Bearing, 115 mm OD
- NTN 81216T2 Thrust Cylindrical Roller 115 mm OD
