NTN 6200ZZC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- RS Stock No.:
- 148-774
- Mfr. Part No.:
- 6200ZZC3/5K
- Brand:
- NTN
Subtotal (1 unit)*
$8.64
(exc. GST)
$9.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.64 |
*price indicative
- RS Stock No.:
- 148-774
- Mfr. Part No.:
- 6200ZZC3/5K
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 30mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 2.39kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 5.65kN | |
| Standards/Approvals | No | |
| Limiting Speed | 25000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 30mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 2.39kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 5.65kN | ||
Standards/Approvals No | ||
Limiting Speed 25000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Ball Bearing features a single row deep groove and a radial contact design, allowing it to support both radial and axial loads. It is constructed with a pressed steel cage that ensures optimal ball spacing and minimizes friction. Additionally, the bearing is equipped with contact seals on both sides to protect against dirt and moisture, enhancing its durability and performance in various applications.
Radial clearance class is C3
Operating temperature is 25 °C to 110 °C
- RS Stock No. 0148771
- Mfr. Part No. 6200LLUC3/5K
Each
$9.30
- RS Stock No. 0704721
- Mfr. Part No. 6206LLUNRC3/5K
Each
$63.63
- RS Stock No. 0698358
- Mfr. Part No. 6306ZZC4/5K
Each
$60.06
- RS Stock No. 0148807
- Mfr. Part No. 6206ZZC3/5K
Each
$20.06
Related links
- NTN 6200ZZCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- NTN 6200LLUCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- NTN 6200LLUC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- NTN 6200CM 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- SNR 6200 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- FAG 62200-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- SKF 62200-2RS1 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- FAG S6209-2RSR-FD 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD








