SNR S6000EEFD 1 Row Ball Bearing - 10 mm ID, 26 mm OD

Subtotal (1 unit)*

$41.05

(exc. GST)

$45.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.05

*price indicative

RS Stock No.:
146-188
Mfr. Part No.:
S6000EEFD
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Ball Material

Stainless Steel

Cage Material

Stainless Steel

Number of Rows

1

Internal Clearance

CN

Static Load Rating

1.97kN

Dynamic Load Rating

3.52kN

Series

S6000EEFD

Standards/Approvals

No

Limiting Speed

19000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single row deep groove ball bearing is the most popular bearing. This single row deep groove ball bearings are constructed from stainless steel and feature a pressed stainless steel cage, ensuring enhanced durability and resistance to corrosion.

Seals with stainless steel frame on both sides

Food grease lubrication

  • RS Stock No. 0146199
  • Mfr. Part No. 6000EE
Each
$9.85
  • RS Stock No. 0146201
  • Mfr. Part No. 6000EEC3
Each
$9.38
  • RS Stock No. 0146202
  • Mfr. Part No. 6000ZZ
Each
$8.30
  • RS Stock No. 0146203
  • Mfr. Part No. 6000ZZC3
Each
$8.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy