Subtotal (1 unit)*
$36.96
(exc. GST)
$40.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.96 |
*price indicative
- RS Stock No.:
- 146-174
- Mfr. Part No.:
- 51104
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 35mm | |
| Race Width | 10mm | |
| Number of Rows | 1 | |
| Static Load Rating | 26.6kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 15kN | |
| Series | 511 | |
| Standards/Approvals | RoHS | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 35mm | ||
Race Width 10mm | ||
Number of Rows 1 | ||
Static Load Rating 26.6kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 15kN | ||
Series 511 | ||
Standards/Approvals RoHS | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 35mm | ||
- COO (Country of Origin):
- CZ
The SNR Thrust ball bearings from One Direction are designed for robust performance, featuring a dynamic axial load rating of 15 kN and a static axial load rating of 26.6 kN. They can operate efficiently across a wide temperature range, with a minimum operating temperature of -40 °C and a maximum of 120 °C, making them suitable for various demanding applications.
7 Hz Characteristic outer ring frequency
7 Hz Characteristic inner ring frequency
0.5 Hz Characteristic cage frequency
4.946 Hz Characteristic rolling element frequency
Related links
- FAG 51104 1 Row Ball Bearing - 20 mm ID, 35 mm OD
- RS PRO 51104 1 Row Ball Bearing - 20 mm ID, 35 mm OD
- SKF 51104 1 Row Ball Bearing - 20 mm ID, 35 mm OD
- NSK 51104 N 1 Row Ball Bearing - 20 mm ID, 35 mm OD
- Igus BB-51104-B180-GL 1 Row Ball Bearing - 20 mm ID, 35 mm OD
- Igus BB-51104-B180-ES 1 Row Ball Bearing - 20 mm ID, 35 mm OD
- Igus BB-51104-B180-GL-D 2 Row Ball Bearing - 20 mm ID, 47 mm OD
- Igus BB-51104-B180-ES-D 2 Row Ball Bearing - 20 mm ID, 47 mm OD
