Igus BB-51104-B180-GL-D 2 Row Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 272-4311
- Mfr. Part No.:
- BB-51104-B180-GL-D
- Brand:
- Igus
Subtotal (1 unit)*
$300.64
(exc. GST)
$330.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.64 |
*price indicative
- RS Stock No.:
- 272-4311
- Mfr. Part No.:
- BB-51104-B180-GL-D
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 10mm | |
| Ball Material | Glass | |
| End Type | Open | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 460rpm | |
| Bearing Type | Axial Ball | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 10mm | ||
Ball Material Glass | ||
End Type Open | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Limiting Speed 460rpm | ||
Bearing Type Axial Ball | ||
- COO (Country of Origin):
- DE
The Igus Axial ball bearings available with glass balls. They are robust and corrosion free, resistant to media and temperatures. They also guarantee low maintenance, low friction and quiet dry running without lubricating oil. In short xiros axial ball bearings are technologically ahead of comparable metal bearings in many respects.
Good chemical resistance
Good seawater resistance
Higher load carrying capacity
Economical and long life operation
Related links
- Igus BB-51104-B180-GL 1 Row Ball Bearing - 20 mm ID, 35 mm OD
- Igus BB-51104-B180-ES-D 2 Row Ball Bearing - 20 mm ID, 47 mm OD
- Igus BB-51104-B180-ES 1 Row Ball Bearing - 20 mm ID, 35 mm OD
- Igus BB-6204-B180-30-GL 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- Igus BB-6005-B180-30-GL 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- Igus BB-6906-B180-30-GL 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- Igus BB-6204-B180-30-ES 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- Igus BB-51100-B180-GL 1 Row Ball Bearing - 10 mm ID, 24 mm OD
