Recently searched

    Igus BB-51104-B180-ES-D Axial Ball Bearing- Open Type 20mm I.D, 47mm O.D

    Subtotal (1 unit)**

    $223.58

    (exc. GST)

    $245.94

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 17/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$223.58

    **price indicative

    RS Stock No.:
    272-4309
    Mfr. Part No.:
    BB-51104-B180-ES-D
    Brand:
    Igus
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Igus

    Inside Diameter

    20mm

    Outside Diameter

    47mm

    Race Width

    10mm

    Ball Bearing Type

    Axial Ball Bearing

    Sealing Arrangement

    Open Type

    Number of Rows

    2

    Partial Bearing Code

    51104

    Related links