Subtotal (1 unit)*
$7.85
(exc. GST)
$8.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 197 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.85 |
*price indicative
- RS Stock No.:
- 146-094
- Mfr. Part No.:
- 625ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 5mm | |
| Outside Diameter | 16mm | |
| Race Width | 5mm | |
| Cage Material | Pressed Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 0.67kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 1.83kN | |
| Standards/Approvals | No | |
| Series | 625ZZ | |
| Bore Type | Radial | |
| Limiting Speed | 54000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 5mm | ||
Outside Diameter 16mm | ||
Race Width 5mm | ||
Cage Material Pressed Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 0.67kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 1.83kN | ||
Standards/Approvals No | ||
Series 625ZZ | ||
Bore Type Radial | ||
Limiting Speed 54000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Shields on both sides
- RS Stock No. 0707002
- Mfr. Part No. 625ZZC3
Each
$7.64
- RS Stock No. 0707001
- Mfr. Part No. 625EEC3
Each
$8.48
Related links
- NSK 625ZZ N 1 Row Ball Bearing - 5 mm ID, 16 mm OD
- SNR 625EE 1 Row Ball Bearing - 5 mm ID, 16 mm OD
- SNR 625EEC3 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- SNR 625ZZC3 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- SKF 625-2Z 1 Row Ball Bearing - 5 mm ID, 16 mm OD
- SKF 625-2RS1 1 Row Ball Bearing - 5 mm ID, 16 mm OD
- SKF W 625-2RS1 1 Row Ball Bearing - 5 mm ID, 16 mm OD
- NTN 625LLB/1K 1 Row Ball Bearing - 5 mm ID, 16 mm OD











