SNR 625EE 1 Row Ball Bearing - 5 mm ID, 16 mm OD

Subtotal (1 unit)*

$8.72

(exc. GST)

$9.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.72

*price indicative

RS Stock No.:
146-093
Mfr. Part No.:
625EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

5mm

Outside Diameter

16mm

Race Width

5mm

Cage Material

Steel

Number of Rows

1

Static Load Rating

0.67kN

Internal Clearance

CN

Dynamic Load Rating

1.83kN

Standards/Approvals

No

Series

625EE

Limiting Speed

38000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Radial Contact

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, providing reliable performance in a variety of applications. Their deep groove design allows for effective load distribution and minimizes friction, ensuring smooth operation. The single row deep-groove ball bearing is the most popular bearing.

Pressed steel cage

Contact seals on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy