SNR 625ZZC3 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- RS Stock No.:
- 707-002
- Mfr. Part No.:
- 625ZZC3
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$7.64
(exc. GST)
$8.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.64 |
*price indicative
- RS Stock No.:
- 707-002
- Mfr. Part No.:
- 625ZZC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 5mm | |
| Outside Diameter | 16mm | |
| Race Width | 5mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 0.67kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 1.83kN | |
| Series | 625 | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 5mm | ||
Outside Diameter 16mm | ||
Race Width 5mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 0.67kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 1.83kN | ||
Series 625 | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing designed for radial contact, Ideal for accommodating both axial and radial loads. Constructed with a pressed steel cage and shields on both sides, this bearing ensures durability and reduced maintenance. Its Compact dimensions make it suitable for space-constrained applications while maintaining operational efficiency. With a mass of just 0.005 kg, this bearing is lightweight yet robust, making it a reliable choice for various industrial settings.
Dual shields protect against contaminants, enhancing lifespan
Compact dimensions permit usage in limited spaces
Designed for high dynamic and static loads, suitable for diverse industrial needs
Low mass ensures easy installation and operational efficiency
Offers a wide operating temperature range for adaptability in various environments
Related links
- SNR 625EEC3 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- NSK 625DD 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- SKF W 625-2Z 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- SKF 625-2RZ 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- SNR 635ZZ 1 Row Deep Groove Ball Bearing - 5 mm ID, 19 mm OD
- SKF 619/5 1 Row Deep Groove Ball Bearing - 5 mm ID, 13 mm OD
- FAG 685-2Z-HLC 1 Row Deep Groove Ball Bearing - 5 mm ID, 11 mm OD
- FAG 695-2Z-HLC 1 Row Deep Groove Ball Bearing - 5 mm ID, 13 mm OD
