FAG 625-2Z-C3-HLN 1 Row Ball Bearing - 5 mm ID, 16 mm OD
- RS Stock No.:
- 260-0735
- Mfr. Part No.:
- 625-2Z-C3-HLN
- Brand:
- FAG
Subtotal (1 pack of 10 units)*
$93.55
(exc. GST)
$102.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 130 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $9.355 | $93.55 |
*price indicative
- RS Stock No.:
- 260-0735
- Mfr. Part No.:
- 625-2Z-C3-HLN
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 5mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 16mm | |
| Race Width | 5mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 671N | |
| Dynamic Load Rating | 1.735kN | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 53000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 5mm | ||
Product Type Ball Bearing | ||
Outside Diameter 16mm | ||
Race Width 5mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 671N | ||
Dynamic Load Rating 1.735kN | ||
Series 2 Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 53000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- DE
The FAG deep groove ball bearing has 5 mm bore diameter and 5 mm width with 12.4 calculation factor.
Operating temperature -30 to 120 °C
Related links
- FAG 625-2Z-HLN 1 Row Ball Bearing - 5 mm ID, 16 mm OD
- SKF 625-2Z/C3 1 Row Ball Bearing - 5 mm ID, 16 mm OD
- RS PRO 625-2Z/C3 1 Row Ball Bearing - 5 mm ID, 16 mm OD
- FAG 625-2RSR-HLN 1 Row Ball Bearing - 5 mm ID, 16 mm OD
- FAG 626-2Z-C3-HLN 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- FAG 608-2Z-C3-HLN 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SKF 625-2Z 1 Row Ball Bearing - 5 mm ID, 16 mm OD
- RS PRO 625-2Z 1 Row Ball Bearing - 5 mm ID, 16 mm OD
