Subtotal (1 unit)*
$8.40
(exc. GST)
$9.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.40 |
*price indicative
- RS Stock No.:
- 146-028
- Mfr. Part No.:
- 607
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 7mm | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 0.9kN | |
| Dynamic Load Rating | 2.79kN | |
| Series | 607 | |
| Standards/Approvals | No | |
| Limiting Speed | 64000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 7mm | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 0.9kN | ||
Dynamic Load Rating 2.79kN | ||
Series 607 | ||
Standards/Approvals No | ||
Limiting Speed 64000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Open configuration
Related links
- SKF 607 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- NSK 607 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- FAG 607-2RS 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- SKF 607-2RSH/C3 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- FAG 607-2RSR-HLN-C3 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- FAG 607-2Z-HLN-C3 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- SKF 607-2RSH 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- SKF 607-2Z 1 Row Ball Bearing - 7 mm ID, 19 mm OD
