Subtotal (1 unit)*
$8.13
(exc. GST)
$8.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.13 |
*price indicative
- RS Stock No.:
- 146-060
- Mfr. Part No.:
- 607ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 7mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 0.9kN | |
| Dynamic Load Rating | 2.75kN | |
| Series | 607ZZ | |
| Standards/Approvals | No | |
| Limiting Speed | 51000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 7mm | ||
Product Type Ball Bearing | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 0.9kN | ||
Dynamic Load Rating 2.75kN | ||
Series 607ZZ | ||
Standards/Approvals No | ||
Limiting Speed 51000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Shields on both sides
Related links
- NSK 607ZZ N 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- SNR 607 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- SKF 607 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- NSK 607 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- NTN 607ZZC3/5K 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- SNR 607ZZC3 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- SNR 607EEC3 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- FAG 607-2RS 1 Row Ball Bearing - 7 mm ID, 19 mm OD
