SNR 6310EE 1 Row Ball Bearing - 50 mm ID, 110 mm OD

Subtotal (1 unit)*

$94.61

(exc. GST)

$104.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.61

*price indicative

RS Stock No.:
145-761
Mfr. Part No.:
6310EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

27mm

Cage Material

Steel

Number of Rows

1

Static Load Rating

37.9kN

Internal Clearance

CN

Dynamic Load Rating

65.1kN

Series

6310EE

Standards/Approvals

No

Limiting Speed

4400rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, providing reliable performance in a variety of applications. Their deep groove design allows for effective load distribution and minimizes friction, ensuring smooth operation. The single row deep-groove ball bearing is the most popular bearing.

Pressed steel cage

Contact seals on both sides

  • RS Stock No. 0145763
  • Mfr. Part No. 6310EEC3
Each
$94.61
  • RS Stock No. 0705176
  • Mfr. Part No. 6310FT150
Each
$309.71
  • RS Stock No. 0146087
  • Mfr. Part No. 6212EEC3
Each
$78.32
  • RS Stock No. 0704514
  • Mfr. Part No. 6310NREE
Each
$318.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy