SNR 6006ZZ 1 Row Ball Bearing - 30 mm ID, 55 mm OD

Subtotal (1 unit)*

$16.01

(exc. GST)

$17.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.01

*price indicative

RS Stock No.:
146-039
Mfr. Part No.:
6006ZZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

30mm

Outside Diameter

55mm

Race Width

13mm

Cage Material

Steel

Number of Rows

1

Internal Clearance

CN

Static Load Rating

8.3kN

Dynamic Load Rating

13.9kN

Standards/Approvals

No

Series

6006ZZ

Limiting Speed

17000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.

Pressed steel cage

Shields on both sides

  • RS Stock No. 0146231
  • Mfr. Part No. 6006EE
Each
$18.11
  • RS Stock No. 0146038
  • Mfr. Part No. 6006EEC3
Each
$18.11
  • RS Stock No. 0146004
  • Mfr. Part No. S6006EEFD
Each
$147.12
  • RS Stock No. 0704992
  • Mfr. Part No. 6006FT150ZZ
Each
$47.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy