SNR 609EE 1 Row Ball Bearing - 9 mm ID, 24 mm OD

Subtotal (1 unit)*

$10.32

(exc. GST)

$11.35

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 26 unit(s), ready to ship from another location
Units
Per unit
1 +$10.32

*price indicative

RS Stock No.:
146-065
Mfr. Part No.:
609EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

9mm

Product Type

Ball Bearing

Outside Diameter

24mm

Race Width

7mm

Cage Material

Pressed Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

1.41kN

Internal Clearance

CN

Dynamic Load Rating

3.5kN

Series

609EE

Standards/Approvals

No

Limiting Speed

23000rpm

Race Type

Radial Contact

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, providing reliable performance in a variety of applications. The single row deep groove ball bearing is the most popular bearing.

Pressed steel cage

Contact seals on both sides

  • RS Stock No. 0146039
  • Mfr. Part No. 6006ZZ
Each
$16.01
  • RS Stock No. 0146079
  • Mfr. Part No. 6210EE
Each
$53.30
  • RS Stock No. 0146101
  • Mfr. Part No. 629ZZ
Each
$8.08
  • RS Stock No. 0146211
  • Mfr. Part No. 6002EE
Each
$11.43

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy