EDAC, 516 3.81 mm Pitch Rectangular Connector, Straight Male, 3 Column, 9 Row, 38 Way
- RS Stock No.:
- 910-8352
- Mfr. Part No.:
- 516-038-000-101
- Brand:
- EDAC
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$30.87
(exc. GST)
$33.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $30.87 | - |
| 15 - 49 | $30.36 | 1% |
| 50 - 99 | $29.70 | 3% |
| 100 + | $28.58 | 7% |
*price indicative
- RS Stock No.:
- 910-8352
- Mfr. Part No.:
- 516-038-000-101
- Brand:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | Rectangular Connector | |
| Number of Contacts | 38 | |
| Current | 8.5A | |
| Number of Columns | 3 | |
| Orientation | Straight | |
| Voltage | 2kV ac | |
| Number of Rows | 9 | |
| Connector Gender | Male | |
| Housing Material | DAP | |
| Pitch | 3.81mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Panel | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 516 | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type Rectangular Connector | ||
Number of Contacts 38 | ||
Current 8.5A | ||
Number of Columns 3 | ||
Orientation Straight | ||
Voltage 2kV ac | ||
Number of Rows 9 | ||
Connector Gender Male | ||
Housing Material DAP | ||
Pitch 3.81mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Panel | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 516 | ||
- COO (Country of Origin):
- CN
Rack and Panel Plug Connector Housing, with Guide Pin
From EDAC, the cable mounting rack and panel connector housing incorporates an actuating screw to facilitate connection with a corresponding receptacle.
Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately.
EDAC 516 Range
This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.
Guaranteed secure connection
Hermaphroditic metal to metal contact design
Polarized mouldings and metal locators
Crimp, solder or wire wrap contacts
Contacts fit plug and socket
