Amphenol Communications Solutions, Airmax VS 2mm Pitch Backplane Connector, Female, Vertical, 10 Column, 90 Way,
- RS Stock No.:
- 182-2162
- Mfr. Part No.:
- 10034251-101LF
- Brand:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-2162
- Mfr. Part No.:
- 10034251-101LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Female | |
| Number of Contacts | 90 | |
| Number of Columns | 10 | |
| Body Orientation | Vertical | |
| Housing Material | Thermoplastic | |
| Pitch | 2mm | |
| Mounting Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 500mA | |
| Termination Method | Press Fit | |
| Series | Airmax VS | |
| Series Number | 10034251 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Female | ||
Number of Contacts 90 | ||
Number of Columns 10 | ||
Body Orientation Vertical | ||
Housing Material Thermoplastic | ||
Pitch 2mm | ||
Mounting Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current Rating 500mA | ||
Termination Method Press Fit | ||
Series Airmax VS | ||
Series Number 10034251 | ||
- COO (Country of Origin):
- MY
AirMax VS®, Backplane Connectors, 3-Pair, 90 -position, 2 mm pitch, 10 column, Vertical Receptacle.
