Amphenol Communications Solutions, Millipacs 2mm Pitch Backplane Connector, Female, Right Angle, 5 Row, 110 Way
- RS Stock No.:
- 182-2276
- Mfr. Part No.:
- HM2R70PA5108N9LF
- Brand:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-2276
- Mfr. Part No.:
- HM2R70PA5108N9LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Female | |
| Number of Contacts | 110 | |
| Number of Rows | 5 | |
| Body Orientation | Right Angle | |
| Housing Material | Thermoplastic | |
| Pitch | 2mm | |
| Mounting Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 1.5A | |
| Voltage Rating | 750 V ac | |
| Termination Method | Press Fit | |
| Series | Millipacs | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Female | ||
Number of Contacts 110 | ||
Number of Rows 5 | ||
Body Orientation Right Angle | ||
Housing Material Thermoplastic | ||
Pitch 2mm | ||
Mounting Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 1.5A | ||
Voltage Rating 750 V ac | ||
Termination Method Press Fit | ||
Series Millipacs | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IN
Hard Metric
2 mm pitch
Modular and Scalable by 25 mm to 50mm
2-beam tulip contact
Multipurpose center, Coding feature, Guiding feature and location peg
Stamped contacts
Blank position feasibility
Hybrid connectors with signal, power and coaxial contacts
Two outer rows
Popular equipment practice standard. Millipacs® co-exists with all HM compatible connectors and accessories
Adequate spacing for routing PCB traces and thereby optimizing board layers, Reduces PCB real estate Vs 2.54mm
Standard Modular length, without any loss of position
Equalized signal path and contact reliability
Easy guiding and visual identification. Prevents wrong mating
Accurate True Position
Improves creepage distance, Custom loading
Enables versatile circuit design
2 mm pitch
Modular and Scalable by 25 mm to 50mm
2-beam tulip contact
Multipurpose center, Coding feature, Guiding feature and location peg
Stamped contacts
Blank position feasibility
Hybrid connectors with signal, power and coaxial contacts
Two outer rows
Popular equipment practice standard. Millipacs® co-exists with all HM compatible connectors and accessories
Adequate spacing for routing PCB traces and thereby optimizing board layers, Reduces PCB real estate Vs 2.54mm
Standard Modular length, without any loss of position
Equalized signal path and contact reliability
Easy guiding and visual identification. Prevents wrong mating
Accurate True Position
Improves creepage distance, Custom loading
Enables versatile circuit design
Millipacs®, Back Plane Connectors, 2 mm Hard Metric Series 5 Row Right Angle Press-Fit Female, Type B 22 with 110 Signal Pins with Shield
Related links
- Amphenol ICC Right Angle Female 5 Row, 110 Way
- Amphenol Communications Solutions Right Angle Male 5
- ERNI Female 5 Row, 95 Way
- Amphenol ICC Vertical Male 5 Row, 110 Way
- Amphenol ICC Vertical Male 5 Row, 110 Way
- ERNI Right Angle Female 5 Row, 110 Way
- Amphenol Communications Solutions Female 10 Column
- Amphenol Communications Solutions Right Angle Female
