TE Connectivity, Z-PACK 2 mm Pitch Futurebus+ Backplane Connector, Straight Male, 4 Row, 96 Way

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$36.79

(exc. GST)

$40.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 91 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$36.79-
3 - 5$36.261%
6 +$35.314%

*price indicative

Packaging Options:
RS Stock No.:
361-7162
Mfr. Part No.:
5536501-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

Futurebus+

Product Type

Backplane Connector

Current

3A

Number of Contacts

96

Orientation

Straight

Voltage

30V ac

Connector Gender

Male

Number of Rows

4

Housing Material

LCP

Pitch

2mm

Contact Material

Phosphor Bronze

Mount Type

Through Hole

Contact Plating

Gold over Nickel

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Series

Z-PACK

Z-PACK™ 2mm FB (Futurebus+) Connectors


High density, high speed signal and power connectors

Modular design, end to end stackable

Complies with Futurebus+ and IEC 1076-4-0X-(48B)

The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.

Each (In a Tube of 12)
$31.141
Each (Supplied in a Tube)
$36.79
Each (Supplied in a Tube)
$18.45
Each (In a Tube of 24)
$15.901

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy