TE Connectivity, STRADA Whisper 3.9 mm Pitch High Speed Backplane Connector, Straight Female, 6 Column, 12 Row, 72 Way
- RS Stock No.:
- 163-9118
- Mfr. Part No.:
- 2187626-1
- Brand:
- TE Connectivity
This image is representative of the product range
Add 720 more to save 3%
View bulk pricing optionsSubtotal (1 tray of 144 units)*
$26,712.29
(exc. GST)
$29,383.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 February 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 144 - 576 | $185.502 | $26,712.29 | - |
| 720 + | $179.38 | $25,830.72 | 3% |
*price indicative
- RS Stock No.:
- 163-9118
- Mfr. Part No.:
- 2187626-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Number of Contacts | 72 | |
| Current | 5A | |
| Orientation | Straight | |
| Number of Columns | 6 | |
| Connector Gender | Female | |
| Number of Rows | 12 | |
| Voltage | 80V ac | |
| Housing Material | TPE | |
| Pitch | 3.9mm | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Press Fit | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | STRADA Whisper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type High Speed | ||
Number of Contacts 72 | ||
Current 5A | ||
Orientation Straight | ||
Number of Columns 6 | ||
Connector Gender Female | ||
Number of Rows 12 | ||
Voltage 80V ac | ||
Housing Material TPE | ||
Pitch 3.9mm | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -65°C | ||
Termination Type Press Fit | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series STRADA Whisper | ||
TE Connectivity STRADA WHISPER High Speed Backplane Connectors
Features and Benefits
Applicatons
TE Connectivity STRADA Whisper High Speed Backplane Connectors
Related links
- TE Connectivity Straight Female 12 Row, 72 Way
- Molex Vertical Male 12 Row, 72 Way
- Molex Vertical 12 Row, 72 Way
- TE Connectivity Right Angle 4 Row, 48 Way
- TE Connectivity Vertical Female 9 Row, 72 Way
- Molex Right Angle Female 12 Row, 72 Way
- TE Connectivity Vertical 9 Row, 72 Way
- TE Connectivity STRADA Whisper Series Straight Through Hole PCB Header 3.9 mm Pitch Shrouded
