ITT Cannon, DL 2.54 mm Pitch CanNon-ZIF Plug Body, Straight Male, 60 Way
- RS Stock No.:
- 129-6094
- Mfr. Part No.:
- DL3-60P
- Brand:
- ITT Cannon
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$227.08
(exc. GST)
$249.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 31 December 2026
- Plus 7 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $227.08 | - |
| 20 - 39 | $219.13 | 3% |
| 40 + | $208.94 | 7% |
*price indicative
- RS Stock No.:
- 129-6094
- Mfr. Part No.:
- DL3-60P
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Backplane Connector Type | CanNon-ZIF | |
| Product Type | Plug Body | |
| Current | 5A | |
| Number of Contacts | 60 | |
| Orientation | Straight | |
| Voltage | 1.2V | |
| Connector Gender | Male | |
| Housing Material | Thermoplastic | |
| Pitch | 2.54mm | |
| Mount Type | Panel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | DL | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Backplane Connector Type CanNon-ZIF | ||
Product Type Plug Body | ||
Current 5A | ||
Number of Contacts 60 | ||
Orientation Straight | ||
Voltage 1.2V | ||
Connector Gender Male | ||
Housing Material Thermoplastic | ||
Pitch 2.54mm | ||
Mount Type Panel | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series DL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
ITT Cannon ZIP Connector Plug
The ITT Cannon DL series high-density 60-way ZIP connector plug has zero insertion force. This male connector has 60 contacts and it is made of beryllium copper with gold plating. The DL series connectors will mate and lock together using the appropriate actuating handle fitted to the camshaft in the plug body. This makes them ideal for quick and durable mating in multi-wire power and signal applications where high performance is extremely important. This connector has backshell/strain relief and polarising option, which ensures correct orientation. The housing is made of thermoplastic material.
Features and Benefits
Any number of contacts can be loaded into individual cavities, up to the maximum stated
Current rating is 5A
Voltage rating is 1.2kVAC
Long life - 10000 mating cycles
Moulded alpha numeric cavity grid reference
Operating temperature ranges between -55°C and 105°C
Panel mounting holes accept back shells and polarising pillars
Termination type is crimp
Applications
Broadcast and avionics industry
Computers
Instrumentation equipment in medical field
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- ITT Cannon Straight Male 5 Row, 60 Way
- ITT Cannon Straight Female, 60 Way
- ITT Cannon Straight Male, 156 Way
- ITT Cannon Straight Male, 260 Way
- ITT Cannon Straight Male, 96 Way
- ITT Cannon Straight Male, 360 Way
- ITT Cannon Straight Female, 60 Way
- ITT Cannon Aluminium Straight D-Sub Backshell, 60 Way Strain Relief
