ITT Cannon, DL 2.54 mm Pitch Heavy Duty Power Connector, Straight Female, 60 Way
- RS Stock No.:
- 295-3495
- Mfr. Part No.:
- 086-0032-000
- Brand:
- ITT Cannon
Get a bulk buy discount
Add 20 more to save $25.60
View bulk pricing optionsSubtotal (1 unit)*
$35.12
(exc. GST)
$38.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 57 unit(s) shipping from 09 November 2026
- Plus 120 unit(s) shipping from 16 November 2026
- Plus 120 unit(s) shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $35.12 | - |
| 20 - 39 | $33.84 | $25.60 |
| 40 + | $32.28 | $113.60 |
*price indicative
- RS Stock No.:
- 295-3495
- Mfr. Part No.:
- 086-0032-000
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Heavy Duty Power Connector | |
| Current | 5A | |
| Number of Contacts | 60 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Voltage | 1.2kV ac | |
| Housing Material | Thermoplastic | |
| Pitch | 2.54mm | |
| Contact Material | Beryllium Copper Alloy | |
| Mount Type | Panel | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | DL | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Heavy Duty Power Connector | ||
Current 5A | ||
Number of Contacts 60 | ||
Orientation Straight | ||
Connector Gender Female | ||
Voltage 1.2kV ac | ||
Housing Material Thermoplastic | ||
Pitch 2.54mm | ||
Contact Material Beryllium Copper Alloy | ||
Mount Type Panel | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series DL | ||
RoHS Status: Exempt
High Density Connector
Brought to you by ITT Cannon, this DL series of high density connectors are zero insertion force (ZIF). The DL series connectors will mate and lock together using the appropriate actuating handle fitted to the cam shaft in the plug body. This makes them ideal for quick and durable mating in multi-wire power and signal applications where high performance is a must.
Features and Benefits:
• Polarising key ensures correct orientation
• Any number of contacts can be loaded into individual cavities, up to the maximum stated
• Moulded alpha numeric cavity grid reference
• Panel mounting holes accept back shells and polarising pillars
ITT DL Range
The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.
High pin counts - 60, 96, 156, 260 and 360 way
Long life - 10000 mating cycles
Cam actuated zero insertion force coupling
Backshell/strain relief and polarisation options
Metal and plastic plug and socket bodies
Metal products have excellent shielding properties
Standard and low current contacts available
- RS Stock No. 1296094
- Mfr. Part No. DL3-60P
Each
$227.08
- RS Stock No. 3418965
- Mfr. Part No. 127050-0204
Each
$462.55
- RS Stock No. 2953524
- Mfr. Part No. 127050-0034
Each
$974.98
- RS Stock No. 3418971
- Mfr. Part No. 127050-0224
Each
$186.72
Related links
- ITT Cannon Straight Male, 60 Way
- ITT Cannon DL 96 Way Straight Panel D-Sub Connector Female
- ITT Cannon DL 156 Way Straight Panel D-Sub Connector Female
- ITT Cannon DL 260 Way Straight Panel D-Sub Connector Female
- ITT Cannon DL Series Thermoplastic Straight D-Sub Backshell, 96 Way Strain Relief
- ITT Cannon DL Series Metal Straight D-Sub Backshell, 360 Way Strain Relief
- ITT Cannon Plastic Right Angle 260 Way Actuator Handle for use with Automotive Connector
- ITT Cannon DL Series Thermoplastic Right Angle D-Sub Backshell, 156 Way Strain Relief












