Amphenol ICC, 74981 2 mm Pitch Right Angle Receptacle Receptacle, Right Angle Female, 12 Column, 8 Row, 96 Way
- RS Stock No.:
- 797-318
- Mfr. Part No.:
- 74981-102LF
- Brand:
- Amphenol ICC
Subtotal (1 tube of 5 units)*
$496.87
(exc. GST)
$546.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $496.87 | $99.374 |
*price indicative
- RS Stock No.:
- 797-318
- Mfr. Part No.:
- 74981-102LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Backplane Connector Type | Right Angle Receptacle | |
| Product Type | Receptacle | |
| Number of Contacts | 96 | |
| Orientation | Right Angle | |
| Number of Columns | 12 | |
| Connector Gender | Female | |
| Number of Rows | 8 | |
| Housing Material | TPE | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Press Fit | |
| Contact Plating | Tin | |
| Termination Type | Press Fit | |
| Contact Gender | Female | |
| Standards/Approvals | Rohs | |
| Series | 74981 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Backplane Connector Type Right Angle Receptacle | ||
Product Type Receptacle | ||
Number of Contacts 96 | ||
Orientation Right Angle | ||
Number of Columns 12 | ||
Connector Gender Female | ||
Number of Rows 8 | ||
Housing Material TPE | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mount Type Press Fit | ||
Contact Plating Tin | ||
Termination Type Press Fit | ||
Contact Gender Female | ||
Standards/Approvals Rohs | ||
Series 74981 | ||
- COO (Country of Origin):
- IN
The Amphenol ICC connector is designed for robust performance in challenging environments, providing reliable connectivity and enhanced durability for various applications.
Constructed for superior reliability and performance under demanding conditions
Features a Durable design ensuring longevity and resistance to damage
Printed status date provides clear documentation for traceability
Optimised for versatility, suitable for multiple industrial applications
Related links
- Molex Right Angle 9 Row, 54 Way
- Amphenol ICC Right Angle Female, 6
- Molex Right Angle Female 8 Row, 96 Way
- TE Connectivity Right Angle Female 8 Row, 96 Way
- TE Connectivity Right Angle 8 Row, 96 Way
- TE Connectivity Right Angle Female 4 Row, 96 Way
- Amphenol ICC Right Angle Female 5 Row, 95 Way
- Amphenol ICC Right Angle Female 5 Row, 110 Way
