TE Connectivity, Z-PACK HM-Zd 2.5 mm Pitch Z PACK Backplane Connector, Right Angle, 12 Column, 8 Row, 96 Way

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-389
Mfr. Part No.:
6469286-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

Z PACK

Product Type

Backplane Connector

Current

700mA

Number of Contacts

96

Number of Columns

12

Orientation

Right Angle

Number of Rows

8

Voltage

250V

Housing Material

Glass Filled Polyester

Pitch

2.5mm

Mount Type

Board

Contact Material

Copper Nickel Silicon

Contact Plating

Gold

Termination Type

Press Fit

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Series

Z-PACK HM-Zd

COO (Country of Origin):
CN
The TE Connectivity connector provides reliable connections for various applications, ensuring efficient power transfer and data transmission with minimal loss, making it an essential component in industrial and electronic devices.

Designed for high durability and longevity under demanding conditions

Offers excellent conductivity, ensuring optimal performance

Compact design facilitates easy integration into tight spaces

Resistant to harsh environments, providing superior protection

Compatible with a variety of systems for flexible use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy