TE Connectivity, MULTIGIG RT 3 1.8 mm Pitch Backplane Connector High Speed Backplane Connector, Vertical Female, 16

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-545
Mfr. Part No.:
2352032-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

Backplane Connector

Product Type

High Speed Backplane Connector

Number of Contacts

144

Current

1A

Number of Columns

16

Orientation

Vertical

Number of Rows

9

Connector Gender

Female

Housing Material

Liquid Crystal Polymer

Pitch

1.8mm

Mount Type

Board

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL

Series

MULTIGIG RT 3

Non Compliant

COO (Country of Origin):
US
The TE Connectivity high-performance connector module is designed for blind-mate optical interconnect applications. It provides ruggedized connectivity, ensuring reliable performance in demanding environments, making it Ideal for Advanced military and aerospace systems.

Supports high-density, high-bandwidth interconnect in backplane configurations

Designed to withstand extreme environmental conditions and ensure optimal reliability

Utilises robust guide pins for effective blind mating, ensuring proper connectivity

Compatible with VPX and other high-performance standards, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy