Amphenol ICC, PowerLoPro 2.75 mm Pitch Power Connector, Horizontal, 35 Way
- RS Stock No.:
- 787-114
- Mfr. Part No.:
- 10108888-R10253SLF
- Brand:
- Amphenol ICC
N
Subtotal (1 tray of 20 units)*
$472.37
(exc. GST)
$519.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $472.37 | $23.619 |
*price indicative
- RS Stock No.:
- 787-114
- Mfr. Part No.:
- 10108888-R10253SLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Power Connector | |
| Current | 26A | |
| Number of Contacts | 35 | |
| Orientation | Horizontal | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 2.75mm | |
| Mount Type | Screw | |
| Contact Material | Copper Alloy, Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Series | PowerLoPro | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Power Connector | ||
Current 26A | ||
Number of Contacts 35 | ||
Orientation Horizontal | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 2.75mm | ||
Mount Type Screw | ||
Contact Material Copper Alloy, Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Series PowerLoPro | ||
- COO (Country of Origin):
- US
The Amphenol Connector provides a High performance solution for board-to-board power connectivity, designed for Compact spaces while delivering impressive current capacity to enhance system efficiency.
Current rating of 26A for adjacent power contacts without exceeding a 30°C temperature rise
Low profile height of just 8.0mm maximises airflow for effective system cooling
Highly vented housing design optimises heat dissipation for improved performance
Durable with 250 mating cycles to ensure reliable long-term use
RoHS compliant, aligning with environmental standards
Related links
- Amphenol ICC 4 Row, 31 Way
- TE Connectivity, Ampseal Polybutylene Terephthalate Horizontal Female 35 Way Housing
- Amphenol ICC Surface Mount
- Amphenol ICC 10025026-10003TLF Series Horizontal Edge Connector Female 164-Contacts 2 Row,
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
