Amphenol Socapex, MIL-HD2 1.8 mm Pitch High Speed High Speed Backplane Connector Female, 8 Column, 64 Way
- RS Stock No.:
- 762-256
- Mfr. Part No.:
- MHD24J800M1
- Brand:
- Amphenol Socapex
Subtotal (1 unit)*
$194.17
(exc. GST)
$213.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.17 |
*price indicative
- RS Stock No.:
- 762-256
- Mfr. Part No.:
- MHD24J800M1
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | High Speed Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Number of Contacts | 64 | |
| Current | 1A | |
| Number of Columns | 8 | |
| Connector Gender | Female | |
| Housing Material | Glass Filled LCP | |
| Pitch | 1.8mm | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL94-V0, VITA 47, VITA 72 | |
| Series | MIL-HD2 | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type High Speed Backplane Connector | ||
Backplane Connector Type High Speed | ||
Number of Contacts 64 | ||
Current 1A | ||
Number of Columns 8 | ||
Connector Gender Female | ||
Housing Material Glass Filled LCP | ||
Pitch 1.8mm | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -40°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL94-V0, VITA 47, VITA 72 | ||
Series MIL-HD2 | ||
- RS Stock No. 0762257
- Mfr. Part No. MHD24M800M1
Each
$385.08
- RS Stock No. 0762255
- Mfr. Part No. MHD24P800M1
Each
$378.56
- RS Stock No. 2411321
- Mfr. Part No. 1410142-1
Each
$68.37
- RS Stock No. 2411320
- Mfr. Part No. 1410142-1
Each (In a Tube of 16)
$68.381
Related links
- Amphenol Socapex 8 Column, 64 Way
- Amphenol Socapex 8 Column 64 Way
- TE Connectivity Vertical 9 Row, 72 Way
- TE Connectivity Right Angle 7 Row, 56 Way
- TE Connectivity Vertical Female 9 Row, 72 Way
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity Vertical 9 Row, 71 Way











