HARTING, har-bus HM 2 mm Pitch Hard Metric Type A Backplane Connector, Straight Male, 22 Column, 5 Row, 110 Way
- RS Stock No.:
- 922-9777
- Mfr. Part No.:
- 17011102201
- Brand:
- HARTING
This image is representative of the product range
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$93.67
(exc. GST)
$103.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 10 | $9.367 | $93.67 | - |
| 20 - 30 | $9.201 | $92.01 | 1% |
| 40 + | $9.033 | $90.33 | 3% |
*price indicative
- RS Stock No.:
- 922-9777
- Mfr. Part No.:
- 17011102201
- Brand:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric Type A | |
| Number of Contacts | 110 | |
| Current | 1A | |
| Number of Columns | 22 | |
| Orientation | Straight | |
| Number of Rows | 5 | |
| Connector Gender | Male | |
| Housing Material | Fibreglass, Thermoplastic Resin | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press-in | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | har-bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric Type A | ||
Number of Contacts 110 | ||
Current 1A | ||
Number of Columns 22 | ||
Orientation Straight | ||
Number of Rows 5 | ||
Connector Gender Male | ||
Housing Material Fibreglass, Thermoplastic Resin | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press-in | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series har-bus HM | ||
- COO (Country of Origin):
- DE
Har-Bus HM Hard Metric Connectors
Related links
- HARTING Straight Male 5 Row, 110 Way
- HARTING Right Angle Female 5 Row, 110 Way
- HARTING Right Angle Female 5 Row, 110 Way
- HARTING Straight Male 7 Row, 110 Way
- HARTING Straight Male 7 Row, 110 Way
- TE Connectivity Straight Male 5 Row, 110 Way
- HARTING Straight Male 7 Row, 154 Way
- HARTING Straight Male 7 Row, 154 Way
