Molex, 170335 1.9 mm Pitch Connector Backplane Connector, Vertical, 12 Column, 12 Row, 144 Way
- RS Stock No.:
- 684-011
- Mfr. Part No.:
- 170335-1227
- Brand:
- Molex
Subtotal (1 tray of 8 units)*
$486.44
(exc. GST)
$535.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $486.44 | $60.805 |
*price indicative
- RS Stock No.:
- 684-011
- Mfr. Part No.:
- 170335-1227
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Current | 750mA | |
| Number of Contacts | 144 | |
| Orientation | Vertical | |
| Number of Columns | 12 | |
| Number of Rows | 12 | |
| Voltage | 30V | |
| Pitch | 1.9mm | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | 170335 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Current 750mA | ||
Number of Contacts 144 | ||
Orientation Vertical | ||
Number of Columns 12 | ||
Number of Rows 12 | ||
Voltage 30V | ||
Pitch 1.9mm | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Series 170335 | ||
- COO (Country of Origin):
- SG
The Molex Impact 85 Ohm Plus 4 Pair Vertical Header designed to provide reliable connectivity in high-performance applications. With its dual end wall structure and 12 columns featuring 144 circuits, this PCB header excels in delivering precision connections in mezzanine and conventional applications. Enhanced durability is ensured with a mating cycle maximum of 200, allowing consistent performance in critical environments. This lead-free component operates within a temperature range of -55° to +85°C, making it suitable for a variety of industrial settings. Ideal for use in advanced electronics, it adheres to stringent environmental compliance standards, highlighting both its functionality and eco-friendliness.
Dual end wall design enhances stability and connectivity
Lead free materials contribute to environmental compliance
Finished with gold plating for optimal electrical conductivity
High temperature thermoplastic resin improves thermal resistance
Designed for through hole compliant pin termination for robustness
Suitable for high speed applications with a data rate of 25 Gbps
