Molex, 171575 2.15 mm Pitch Connector Backplane Connector, Right Angle, 10 Column, 15 Row, 150 Way
- RS Stock No.:
- 683-820
- Mfr. Part No.:
- 171575-1118
- Brand:
- Molex
Subtotal (1 tray of 3 units)*
$580.13
(exc. GST)
$638.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $580.13 | $193.377 |
*price indicative
- RS Stock No.:
- 683-820
- Mfr. Part No.:
- 171575-1118
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Number of Contacts | 150 | |
| Current | 750mA | |
| Orientation | Right Angle | |
| Number of Columns | 10 | |
| Voltage | 30V | |
| Number of Rows | 15 | |
| Pitch | 2.15mm | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | 171575 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Number of Contacts 150 | ||
Current 750mA | ||
Orientation Right Angle | ||
Number of Columns 10 | ||
Voltage 30V | ||
Number of Rows 15 | ||
Pitch 2.15mm | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series 171575 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 5 Pair Right-Angle Orthogonal Direct Header is engineered for high-performance applications requiring a reliable and efficient connection. This innovative connector designed with a 10-column configuration and supports a maximum data rate of 25.0 Gbps, making it ideal for demanding backplane connectivity tasks. With its right-angle orientation and robust construction, it ensures optimal space utilisation on PCB layouts while maintaining exceptional signal integrity. Its high-temperature thermoplastic casing enhances durability, and the lead-free, compliant pin termination style aligns with environmental standards, offering peace of mind in compliance-driven projects. This product is an excellent choice for those looking to integrate advanced connectivity solutions into their designs.
Features a robust right angle design that optimises PCB space utilisation
Constructed from high temperature thermoplastic for enhanced durability
Lead free design ensuring compliance with environmental regulations
Equipped with 150 circuits, maximising connectivity options
Durability rated for up to 200 mating cycles, ensuring long term performance
Integrated with gold mating and tin termination plating for optimal conductivity
- RS Stock No. 0683569
- Mfr. Part No. 171575-7108
1 Tray of 3
$524.46
- RS Stock No. 0684748
- Mfr. Part No. 171574-1817
1 Tray of 5
$594.97
- RS Stock No. 0685105
- Mfr. Part No. 171576-7207
1 Tray of 2
$559.11
- RS Stock No. 0685104
- Mfr. Part No. 171400-5026
1 Tray of 2
$660.13












