Molex, 170335 1.9 mm Pitch Connector Backplane Connector, Vertical, 8 Column, 12 Row, 96 Way
- RS Stock No.:
- 684-908
- Mfr. Part No.:
- 170335-3807
- Brand:
- Molex
Subtotal (1 tray of 12 units)*
$487.63
(exc. GST)
$536.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $487.63 | $40.636 |
*price indicative
- RS Stock No.:
- 684-908
- Mfr. Part No.:
- 170335-3807
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Number of Contacts | 96 | |
| Current | 750mA | |
| Orientation | Vertical | |
| Number of Columns | 8 | |
| Voltage | 30V | |
| Number of Rows | 12 | |
| Pitch | 1.9mm | |
| Contact Plating | Gold over Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | 170335 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Number of Contacts 96 | ||
Current 750mA | ||
Orientation Vertical | ||
Number of Columns 8 | ||
Voltage 30V | ||
Number of Rows 12 | ||
Pitch 1.9mm | ||
Contact Plating Gold over Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Series 170335 | ||
- COO (Country of Origin):
- SG
The Molex Impact 85 Ohm Plus 4 Pair Vertical Header designed to elevate the performance of your electronic applications. This innovative PCB header boasts a robust configuration with 96 circuits and an effective pin length of 4.90mm that guarantees secure connections for a variety of uses. With its lead-free construction and high-temperature thermoplastic resin, this component ensures durability and compliance with industry standards. The product is ideal for mezzanine and conventional applications, providing a reliable solution for modern backplane connectivity needs, while its vertical orientation optimises space utilisation on circuit boards.
Designed with 96 circuits for enhanced connectivity in applications
Built with a flammability rating of 94V0, ensuring safety in operation
Made from high performance alloy and lead free materials for improved environmental compliance
Offers tray packaging for efficient handling and storage
Durability tested for up to 200 mating cycles, providing long lasting reliability
Designed to mate seamlessly with compatible parts for versatile application flexibility
Features through hole connection style, ensuring stable attachment to printed circuit boards
Utilises grey resin for enhanced visibility and identification on the circuit board
