Molex, 171348 1.9 mm Pitch Connector Backplane Connector, Vertical, 8 Column, 12 Row, 96 Way
- RS Stock No.:
- 684-916
- Mfr. Part No.:
- 171348-1828
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-916
- Mfr. Part No.:
- 171348-1828
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Current | 750mA | |
| Number of Contacts | 96 | |
| Orientation | Vertical | |
| Number of Columns | 8 | |
| Number of Rows | 12 | |
| Voltage | 30V | |
| Pitch | 1.9mm | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | 171348 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Current 750mA | ||
Number of Contacts 96 | ||
Orientation Vertical | ||
Number of Columns 8 | ||
Number of Rows 12 | ||
Voltage 30V | ||
Pitch 1.9mm | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series 171348 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 4 Pair Vertical Orthogonal Header is engineered for high-performance connectivity in challenging environments. Designed to accommodate 96 circuits and deliver data rates up to 25.0 Gbps, this advanced component features a robust plating of gold and tin, ensuring reliable performance and longevity. With a pin length of 5.50mm and optimised for through-hole termination, this header offers straightforward integration into existing PCB designs. Its vertical orientation and dual endwall construction provide enhanced space efficiency and facilitate seamless assembly, making it the ideal choice for various backplane applications.
Constructed with High Performance Alloy for superior durability
Vertical configuration saves space and enhances design flexibility
Compliant with RoHS and low halogen standards for environmental safety
Constructed to withstand up to 200 mating cycles, ensuring longevity
Black resin colour enhances aesthetic integration with PCBs
Mentions compatibility with orthogonal daughter cards, broadening application potential
Optimised for 1mm PCB thickness, ensuring compatibility with standard designs
