Molex, 170390 1.35 mm Pitch Connector Backplane Connector, Vertical Female, 10 Column, 12 Row, 120 Way
- RS Stock No.:
- 684-911
- Mfr. Part No.:
- 170390-3000
- Brand:
- Molex
Subtotal (1 tray of 6 units)*
$484.21
(exc. GST)
$532.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $484.21 | $80.702 |
*price indicative
- RS Stock No.:
- 684-911
- Mfr. Part No.:
- 170390-3000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Number of Contacts | 120 | |
| Current | 750mA | |
| Orientation | Vertical | |
| Number of Columns | 10 | |
| Connector Gender | Female | |
| Number of Rows | 12 | |
| Voltage | 30V | |
| Pitch | 1.35mm | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | 170390 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Number of Contacts 120 | ||
Current 750mA | ||
Orientation Vertical | ||
Number of Columns 10 | ||
Connector Gender Female | ||
Number of Rows 12 | ||
Voltage 30V | ||
Pitch 1.35mm | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series 170390 | ||
- COO (Country of Origin):
- SG
The Molex impact backplane connector and cable assembly system offers a sophisticated solution designed for high-performance applications. This 85 Ohm Plus mezzanine receptacle features a stack height of 18.00mm and is equipped for effective signal transmission with up to 120 circuits. Designed with lead-free compliance, this connector aligns with DU RoHS and REACH standards, ensuring minimal environmental impact. Its robust build includes a high-performance alloy metal construction and high-temperature thermoplastic resin, providing durability and reliability in challenging operational conditions. Ideal for vertical assembly, this product seamlessly mates with the 170335 Impact vertical header, making it a versatile choice for innovative electronic systems.
Impact 85 Ohm Plus design ensures optimal signal integrity
Lead free composition adheres to environmental compliance standards
Supports 120 circuits for expansive connection capabilities
Durable construction with high performance alloy for longevity
Meets high temperature thresholds thanks to specialized thermoplastic resin
Vertical orientation simplifies installation in various setups
Designed for consistent performance across 200 mating cycles
Compact design facilitates efficient circuit management in dense layouts
