Molex, 172801 3.5 mm Pitch Connector Backplane Connector, Vertical, 6 Row, 180 Way
- RS Stock No.:
- 684-768
- Mfr. Part No.:
- 172801-0006
- Brand:
- Molex
Subtotal (1 bag of 3 units)*
$530.67
(exc. GST)
$583.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $530.67 | $176.89 |
*price indicative
- RS Stock No.:
- 684-768
- Mfr. Part No.:
- 172801-0006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Number of Contacts | 180 | |
| Current | 1A | |
| Orientation | Vertical | |
| Voltage | 30V | |
| Number of Rows | 6 | |
| Pitch | 3.5mm | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | 172801 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Number of Contacts 180 | ||
Current 1A | ||
Orientation Vertical | ||
Voltage 30V | ||
Number of Rows 6 | ||
Pitch 3.5mm | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Series 172801 | ||
- COO (Country of Origin):
- CN
The Molex NeoPress High-Speed Mezzanine Plug designed to facilitate seamless board to board connections in complex electronic assemblies. Ideal for applications requiring efficient signal transmission, this 3.50mm pitch connector boasts a robust design, featuring 60 triads that support up to 180 circuits. With a connector height of 21.50mm and durable gold plating, it guarantees long-lasting performance under varying operational conditions, with a temperature range of -55° to +85°C. This Passive PCB Header enhances connectivity without compromising on reliability, making it an essential component for modern electronic systems.
Black resin offers superior protection against environmental factors
Vertical orientation maximises space utilisation on PCBs
Stackable design accommodates increased circuit density
Polarity features enhance connection integrity with mating parts
High Performance Alloy (HPA) ensures electrical integrity
Compliant with Low-Halogen and EU RoHS standards for safety
Compatible with a variety of tools for enhanced versatility
