Molex, 170814 2.8 mm Pitch Connector Backplane Connector, Vertical Female, 6 Row, 216 Way
- RS Stock No.:
- 683-814
- Mfr. Part No.:
- 170814-2008
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-814
- Mfr. Part No.:
- 170814-2008
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Current | 1A | |
| Number of Contacts | 216 | |
| Orientation | Vertical | |
| Connector Gender | Female | |
| Number of Rows | 6 | |
| Voltage | 30V | |
| Pitch | 2.8mm | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | 170814 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Current 1A | ||
Number of Contacts 216 | ||
Orientation Vertical | ||
Connector Gender Female | ||
Number of Rows 6 | ||
Voltage 30V | ||
Pitch 2.8mm | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series 170814 | ||
- COO (Country of Origin):
- SG
The Molex NeoScale High-Speed Mezzanine Receptacle designed to facilitate seamless board to board applications with its robust construction and reliable performance. Featuring a 2.80mm pitch layout and accommodating up to 216 circuits this product is ideal for high-density applications requiring efficient signal transmission. With a maximum voltage rating of 30V AC and a current capacity of 1.0A per contact it ensures dependable connectivity in various operating environments. Crafted from high-performance materials including liquid crystal polymer and gold-plated contacts this receptacle delivers exceptional durability and compliance with industry standards making it a preferred choice for engineers and developers seeking quality and reliability in their electronic assemblies.
Supports high-speed signal integrity for advanced board to board connectivity
Accommodates 216 circuits maximising connectivity in compact applications
Durable construction offers a mating cycle longevity of up to 100 cycles
Vertical orientation simplifies installation and optimises space efficiency
Utilises high-performance alloy for metal components which ensuring reliability
Low-halogen material adheres to environmental safety standards
PCB retention feature enhances stability and prevents disconnection
Compatible with both solder and weld termination interface styles
Complies with EU RoHS and REACH standards which ensuring environmentally friendly use
- RS Stock No. 0685125
- Mfr. Part No. 172832-0001
1 Tray of 6
$382.51
- RS Stock No. 0684251
- Mfr. Part No. 170415-1618
1 Pack of 10
$558.60
- RS Stock No. 0684014
- Mfr. Part No. 170390-1002
1 Tray of 6
$546.75
- RS Stock No. 0684246
- Mfr. Part No. 170335-3207
1 Tray of 8
$530.06











