Molex, 171575 2.15 mm Pitch Connector Backplane Connector, Right Angle, 10 Column, 15 Row, 150 Way

Subtotal (1 tray of 3 units)*

$524.46

(exc. GST)

$576.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$524.46$174.82

*price indicative

RS Stock No.:
683-569
Mfr. Part No.:
171575-7108
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Backplane Connector Type

Connector

Product Type

Backplane Connector

Number of Contacts

150

Current

750mA

Orientation

Right Angle

Number of Columns

10

Number of Rows

15

Voltage

30V

Pitch

2.15mm

Contact Plating

Gold over Tin

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS

Series

171575

COO (Country of Origin):
SG
The Molex Impact 100 Ohm 5 Pair Right-Angle Orthogonal Direct Header is engineered for optimal connectivity in high-performance applications. Featuring a robust design with a right-angle orientation, this component excels in space-constrained environments, providing efficient alignment for PCB integration. Its durable construction, incorporating high-performance alloy and high-temperature thermoplastic materials, ensures exceptional longevity, while the gold and tin plating enhances reliability and signal integrity. With a data rate capability of 25 Gbps and an impedance of 100 ohm, this header is ideally suited for sophisticated backplane connections, making it a valuable asset for cutting-edge electronic systems.

Designed for seamless integration in space restricted applications

Robust construction ensures reliable performance under demanding conditions

Lead free materials contribute to environmental compliance

Compatible with 1mm PCB thickness for consistent installation

Flammability rating of 94V0 for enhanced safety standards

Durability of up to 200 mating cycles for long lasting use

Allows for easy orientation and mating part alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy