TE Connectivity, Z-PACK HM 2 mm Pitch Hard Metric Backplane Connector, Right Angle Female, 22 Column, 8 Row, 176 Way
- RS Stock No.:
- 679-976
- Mfr. Part No.:
- 646442-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 20 units)*
$812.53
(exc. GST)
$893.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $812.53 | $40.627 |
*price indicative
- RS Stock No.:
- 679-976
- Mfr. Part No.:
- 646442-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric | |
| Current | 1.5A | |
| Number of Contacts | 176 | |
| Number of Columns | 22 | |
| Orientation | Right Angle | |
| Number of Rows | 8 | |
| Connector Gender | Female | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2mm | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Press Fit | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0 | |
| Series | Z-PACK HM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric | ||
Current 1.5A | ||
Number of Contacts 176 | ||
Number of Columns 22 | ||
Orientation Right Angle | ||
Number of Rows 8 | ||
Connector Gender Female | ||
Housing Material Fibreglass Polyester | ||
Pitch 2mm | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Press Fit | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0 | ||
Series Z-PACK HM | ||
- COO (Country of Origin):
- CN
The TE Connectivity Z-Pack Hard Metric Backplane PCB Mount Receptacle is a mezzanine-style connector designed for high-density board-to-board applications. It supports up to 1 Gb/s data rates and features 176 contact positions arranged in 22 columns and 8 rows. With a 2 mm centerline pitch and vertical orientation, it ensures Compact layout and reliable signal integrity in modular systems.
PCB mount receptacle configuration for secure board-to-board integration
2 mm centerline pitch supports high-density signal routing
Vertical orientation optimized for mezzanine backplane architecture
Related links
- TE Connectivity Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 110
- TE Connectivity Right Angle Female 8 Row, 88 Way
- TE Connectivity Vertical Male 8 Row, 200 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Straight Male 7 Row, 154 Way
- TE Connectivity Straight Male 7 Row, 154 Way
- TE Connectivity Straight Male 5 Row, 110 Way
