TE Connectivity, Z-PACK HM 2 mm Pitch Hard Metric Type A Backplane Connector, Straight Male, 22 Column, 7 Row, 154 Way
- RS Stock No.:
- 340-1153
- Distrelec Article No.:
- 302-67-293
- Mfr. Part No.:
- 5188834-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.68
(exc. GST)
$28.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $25.68 |
| 3 - 4 | $25.04 |
| 5 + | $24.65 |
*price indicative
- RS Stock No.:
- 340-1153
- Distrelec Article No.:
- 302-67-293
- Mfr. Part No.:
- 5188834-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric Type A | |
| Number of Contacts | 154 | |
| Orientation | Straight | |
| Number of Columns | 22 | |
| Connector Gender | Male | |
| Number of Rows | 7 | |
| Housing Material | PET | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Press-in | |
| Series | Z-PACK HM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric Type A | ||
Number of Contacts 154 | ||
Orientation Straight | ||
Number of Columns 22 | ||
Connector Gender Male | ||
Number of Rows 7 | ||
Housing Material PET | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Termination Type Press-in | ||
Series Z-PACK HM | ||
Z-PACK™Series Connector for Compact PCI System
Offering high density, high performance and reliability
Hot-swap capability, benefiting real-time applications
Utilising press fit technology and Euro-style packaging
Compact PCI can use 32bit or 64bits on 3U cards (connectors P1-5/J1-5) and 6U cards (connectors P1-5/J1-5), using standard and special lengths
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
Related links
- TE Connectivity Straight Male 7 Row, 154 Way
- TE Connectivity Straight Male 7 Row, 154 Way
- TE Connectivity Vertical Male 7 Row, 154 Way
- HARTING Straight Male 7 Row, 154 Way
- HARTING Straight Male 7 Row, 154 Way
- HARTING Straight Male 7 Row, 154 Way
- HARTING Straight Male 7 Row, 154 Way
- TE Connectivity Vertical Male 7 Row, 154 Way
