TE Connectivity, Z-PACK HM 2 mm Pitch Hard Metric Backplane Connector, Right Angle Female, 25 Column, 5 Row, 125 Way

Subtotal (1 tube of 15 units)*

$447.76

(exc. GST)

$492.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$447.76$29.851

*price indicative

RS Stock No.:
677-971
Mfr. Part No.:
646574-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Backplane Connector Type

Hard Metric

Number of Contacts

125

Current

1.5A

Orientation

Right Angle

Number of Columns

25

Number of Rows

5

Connector Gender

Female

Housing Material

Fibreglass Polyester

Pitch

2mm

Contact Material

Phosphor Bronze

Mount Type

Board

Contact Plating

Gold

Termination Type

Press Fit

Contact Gender

Female

Standards/Approvals

UL 94V-0

Series

Z-PACK HM

COO (Country of Origin):
CN
The TE Connectivity hard metric backplane connector designed for high-density board-to-board applications. It features 125 contact positions arranged in 25 columns and 5 rows, supporting data rates up to 1 Gb/s. With a 2 mm centerline pitch and coplanar configuration, it ensures Compact layout and reliable signal integrity in modular systems.

PCB mount receptacle configuration for secure backplane integration

Mezzanine architecture compatibility for vertical board stacking

2 mm centerline pitch supports high-density signal routing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy